+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-2550G

LED backlight; green; λd: 569nm; 3.5÷8mcd; Dim: 20.36x5.01x6.22mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-2550G
TME Symbol:
LTL-2550G

Specification

Manufacturer
LITEON
Type of diode
LED backlight
Colour
green
Wavelength
569nm
Luminosity
3.5...8mcd
Mounting
THT
LED backlight variant
single
Dimensions
20.36x5.01x6.22mm
Operating voltage
2.1...2.6V DC
Gross weight1.5 g
Certificates
See other products in this category: Backlights LITEON,
*
LTL-2550G
0 in TME stock
Net price for quantities from 3825 pcs - 0.36 EURGross price for quantities from 3825 pcs - 0.43 EUR
No. of pieces (Multiplicity: 25)