+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-2620HR

LED backlight; red; λd: 621nm; 1.4÷4.2mcd; Dim: 20.16x10x6.15mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-2620HR
TME Symbol:
LTL-2620HR

Specification

Manufacturer
LITEON
Type of diode
LED backlight
Colour
red
Wavelength
621nm
Luminosity
1.4...4.2mcd
Mounting
THT
LED backlight variant
quadruple
Dimensions
20.16x10x6.15mm
Operating voltage
2...2.6V DC
Gross weight1.5 g
Certificates
See other products in this category: Backlights LITEON,
*
LTL-2620HR
0 in TME stock
Net price for quantities from 2250 pcs - 0.55 EURGross price for quantities from 2250 pcs - 0.66 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 2 250.
Multiplicity: 25.