+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-307C

LED; red; 5mm; 40÷135mcd; 50°; Front: convex; 1.8÷2.4VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-307C
TME Symbol:
LTL-307C

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
40...135mcd
Viewing angle
50°
Wavelength
638nm
LED lens
diffused, red
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-307C
0 in TME stock
Net price for quantities from 1 pcs - 0.19 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.16 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 200 pcs - 0.08 EURGross price for quantities from 200 pcs - 0.09 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.08 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.06 EUR
Net price for quantities from 5000 pcs - 0.04 EURGross price for quantities from 5000 pcs - 0.05 EUR
Net price for quantities from 10000 pcs - 0.03 EURGross price for quantities from 10000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.