+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-307EE

LED; red; 5mm; 29÷90mcd; 40°; Front: convex; 2÷2.6VDC; No.of term: 2


Manufacturer: LITEON

Manufacturer part number:
LTL-307EE
TME Symbol:
LTL-307EE

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
29...90mcd
Viewing angle
40°
Wavelength
615...632nm
LED lens
red, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.291 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-307EE
13039 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 300 pcs - 0.05 USDGross price for quantities from 300 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcs