+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-433G-012

LED; green; rectangular; 1.1÷3.7mcd; 1.1÷3.7mcd; 140°; Front: flat

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-433G-012
TME Symbol:
LTL-433G-012

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Shape
rectangular
Luminosity
1.1...3.7mcd
Luminosity of green colour
1.1...3.7mcd
Viewing angle
140°
Front
flat
Wavelength
569nm
LED lens
diffused, green
Mounting
THT
LED current
30mA
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-55...100°C
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle LITEON,
*
LTL-433G-012
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 22 500.
Multiplicity: 1 500.
Net price for quantities from 22500 pcs - 0.04 USDGross price for quantities from 22500 pcs - 0.05 USD