+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-433P

LED; red; rectangular; 5x2x7.5mm; 0.4÷1.1mcd; 140°; Front: flat


Manufacturer: LITEON

Manufacturer part number:
LTL-433P
TME Symbol:
LTL-433P

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5x2x7.5mm
Luminosity
0.4...1.1mcd
Viewing angle
140°
Front
flat
Wavelength
657nm
LED lens
diffused, red
Mounting
THT
LED current
10mA
Operating voltage
2.1...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs rectangle LITEON,
*
LTL-433P
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 300 pcs - 0.08 USDGross price for quantities from 300 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 25000 pcs - 0.05 USDGross price for quantities from 25000 pcs - 0.06 USD