+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-709E

LED; red; 1.8mm; 3.7÷12.6mcd; 38°; Front: convex; 2÷2.6VDC


Manufacturer: LITEON

Manufacturer part number:
LTL-709E
TME Symbol:
LTL-709E

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
1.8mm
Luminosity
3.7...12.6mcd
Viewing angle
38°
Wavelength
623nm
LED lens
diffused, red
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.121 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-709E
0 in TME stock
Net price for quantities from 10000 pcs - 0.06 EURGross price for quantities from 10000 pcs - 0.07 EUR
Net price for quantities from 15000 pcs - 0.05 EURGross price for quantities from 15000 pcs - 0.07 EUR
Net price for quantities from 20000 pcs - 0.05 EURGross price for quantities from 20000 pcs - 0.06 EUR
Net price for quantities from 25000 pcs - 0.05 EURGross price for quantities from 25000 pcs - 0.06 EUR
Net price for quantities from 30000 pcs - 0.05 EURGross price for quantities from 30000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.