+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-N709Y

LED; yellow; rectangular; 3.7÷12.6mcd; 38°; 20mA; No.of term: 2

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-N709Y
TME Symbol:
LTL-N709Y

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
yellow
Shape
rectangular
Luminosity
3.7...12.6mcd
Viewing angle
38°
Wavelength
588nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-55...100°C
Luminosity of yellow colour
3.7...12.6mcd
LED diameter
1.8mm
Operating voltage
2.1...2.6V
Power
60mW
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs rectangle LITEON,
*
LTL-N709Y
0 in TME stock
Net price for quantities from 21000 pcs - 0.03 EURGross price for quantities from 21000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 1 000)