+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1CHTBJ4

LED; blue; 3mm; 240mcd; 50°


Manufacturer: LITEON

Manufacturer part number:
LTL1CHTBJ4
TME Symbol:
LTL1CHTBJ4

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
240mcd
Viewing angle
50°
Wavelength
470nm
LED lens
diffused, white
Mounting
THT
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHTBJ4
0 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.