+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL1CHTBK5

LED; blue; 3.1mm; 310÷880mcd; 30°; Front: convex; 3.5÷3.8VDC


Manufacturer: LITEON

Manufacturer part number:
LTL1CHTBK5
TME Symbol:
LTL1CHTBK5

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
blue
LED diameter
3.1mm
Luminosity
310...880mcd
Viewing angle
30°
Wavelength
470nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.5...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL1CHTBK5
0 in TME stock
Net price for quantities from 1 pcs - 0.20 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.07 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.07 USD
Net price for quantities from 25000 pcs - 0.06 USDGross price for quantities from 25000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.