+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL2V3EUJS

LED; red; 5mm; 2500÷4200mcd; 36°; Front: convex; No.of term: 2; round

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL2V3EUJS
TME Symbol:
LTL2V3EUJS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
2500...4200mcd
Viewing angle
36°
Wavelength
625nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...100°C
Shape
round
Operating voltage
1.8...2.5V
Power
0.12W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL2V3EUJS
0 in TME stock
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 500)