+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-181FFM

Display: LED; matrix; 16x16; 47.4mm; red,green; anode,cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-181FFM
TME Symbol:
LTP-181FFM

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
matrix
Display resolution
16x16
Digit height
47.4mm
Colour
green, red
Luminosity
0.5...1.4mcd, 0.5...1.5mcd
Common electrode
anode, cathode
Dimensions
48x48x4.5mm
Mounting
THT
Wavelength
569nm, 639nm
Operating current
20mA
Operating voltage
2.1...2.6V
Frame colour
black
Power
36W, 40W
Gross weight0.05 g
Certificates
See other products in this category: LED displays - matrix LITEON,
*
LTP-181FFM
0 in TME stock
Net price for quantities from 2400 pcs - 19.76 EURGross price for quantities from 2400 pcs - 23.71 EUR
No. of pieces (Multiplicity: 80)
Minimum order quantity: 2 400.
Multiplicity: 80.