+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-3362E

Display: LED; 17-segment; 7.6mm; 0.3"; No.char: 2; red-orange; 75W

NEW

Manufacturer: LITEON

Manufacturer part number:
LTP-3362E
TME Symbol:
LTP-3362E

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
17-segment
Digit height
7.6mm
Digit height
0.3"
Number of characters
2
Colour
red-orange
Luminosity
0.8...2mcd
Common electrode
cathode
Dimensions
16.9x13mm
Mounting
THT
Wavelength
621nm
Operating current
10mA
Operating voltage
2...2.6V
Frame colour
black
Power
75W
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTP-3362E
0 in TME stock
Net price for quantities from 2552 pcs - 0.98 EURGross price for quantities from 2552 pcs - 1.18 EUR
No. of pieces (Multiplicity: 29)
Minimum order quantity: 2 552.
Multiplicity: 29.