+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTP-3784E

Display: LED; 14-segment; 13.8mm; 0.54"; No.char: 2; orange; cathode


Manufacturer: LITEON

Manufacturer part number:
LTP-3784E
TME Symbol:
LTP-3784E

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
14-segment
Digit height
13.8mm
Digit height
0.54"
Number of characters
2
Colour
orange
Luminosity
0.8...2.3mcd
Common electrode
cathode
Dimensions
25.12x21.15x7.8mm
Mounting
THT
Wavelength
630nm
Operating current
20mA
Operating voltage
2...2.6V
Gross weight4.8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTP-3784E
765 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs