+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-C034UVD375

LED; UV; Case (mm): 3535; 130°; 500mA; λd: 370÷380nm; 4VDC; SMD

Manufacturer: LITEON

Manufacturer part number:
LTPL-C034UVD375
TME Symbol:
LTPL-C034UVD375

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
130°
LED current
500mA
Wavelength
370...380nm
Operating voltage
4V DC
Mounting
SMD
Dimensions
3.45x3.45x2.13mm
Radiant power
440mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.072 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C034UVD375
456 in TME stock
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 4.29 EUR
Net price for quantities from 5 pcs - 2.80 EURGross price for quantities from 5 pcs - 3.36 EUR
Net price for quantities from 25 pcs - 2.24 EURGross price for quantities from 25 pcs - 2.68 EUR
Net price for quantities from 100 pcs - 2.07 EURGross price for quantities from 100 pcs - 2.49 EUR
Net price for quantities from 500 pcs - 1.63 EURGross price for quantities from 500 pcs - 1.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs