+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-C034UVD405

LED; UV; Case (mm): 3535; 130°; 350mA; λd: 400÷410nm; 2.8÷4.4VDC; SMD


Manufacturer: LITEON

Manufacturer part number:
LTPL-C034UVD405
TME Symbol:
LTPL-C034UVD405

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
130°
LED current
350mA
Wavelength
400...410nm
Operating voltage
2.8...4.4V DC
Mounting
SMD
Dimensions
3.45x3.45x2.13mm
Radiant power
460...700mW
LED lens
transparent
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.073 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C034UVD405
200 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 500 pcs