+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-C034UVE375

LED; UV; Case (mm): 3535; 130°; 350mA; λd: 375nm; 3.7VDC; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-C034UVE375
TME Symbol:
LTPL-C034UVE375

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
Case - mm
3535
Viewing angle
130°
LED current
350mA
Wavelength
375nm
Operating voltage
3.7V DC
Mounting
SMD
Dimensions
3.5x3.5x2.1mm
Radiant power
720mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-C034UVE375
0 in TME stock
Net price for quantities from 10000 pcs - 0.74 EURGross price for quantities from 10000 pcs - 0.89 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 10 000.
Multiplicity: 500.