+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTS-367G

Display: LED; 7-segment; 9.14mm; No.char: 1; green; 0.8÷2mcd; 75mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTS-367G
TME Symbol:
LTS-367G

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Number of characters
1
Colour
green
Luminosity
0.8...2mcd
Common electrode
cathode
Dimensions
7.4x14x8.44mm
Mounting
THT
Wavelength
569nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
75mW
Gross weight2 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTS-367G
0 in TME stock
Net price for quantities from 4620 pcs - 0.48 USDGross price for quantities from 4620 pcs - 0.58 USD
No. of pieces (Multiplicity: 35)
Minimum order quantity: 4 620.
Multiplicity: 35.