+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32700

End insert; brass; HelaGuard LTS-EI; IP65; 10 socket; Size: 10

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32700
TME Symbol:
LTS10-EI-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP65
Mechanical connection
10 socket
Plating material
nickel
Conduit size
10
Operating temperature
-100...300°C
Gross weight10 g
Certificates
EAN code4031026308470
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32700
0 in TME stock
Net price for quantities from 1 pcs - 1.69 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.77 EUR
Net price for quantities from 50 pcs - 1.36 EURGross price for quantities from 50 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)