+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

166-32701

Straight terminal connector; brass; HelaGuard LTS-EI; 12 socket


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32701
TME Symbol:
LTS12-EI

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
12 socket
Plating material
nickel
Conduit size
12
Operating temperature
-50...135°C
Gross weight10 g
Certificates
EAN code4031026308487
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32701
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.45 GBPGross price for quantities from 1 pcs - 1.74 GBP
Net price for quantities from 10 pcs - 1.29 GBPGross price for quantities from 10 pcs - 1.55 GBP
Net price for quantities from 50 pcs - 1.17 GBPGross price for quantities from 50 pcs - 1.40 GBP