+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32401

90° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32401
TME Symbol:
LTS16-90FMC-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight75.747 g
Certificates
EAN code4031026308302
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32401
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.51 EURGross price for quantities from 1 pcs - 17.42 EUR
Net price for quantities from 10 pcs - 12.90 EURGross price for quantities from 10 pcs - 15.48 EUR
Net price for quantities from 50 pcs - 11.62 EURGross price for quantities from 50 pcs - 13.94 EUR
Packaging method by the manufacturer:Bag = 10 pcs