+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32213

Straight terminal connector; Thread: non-swivel,PG,outside


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32213
TME Symbol:
LTS20-FMC-PG16-NPB

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
non-swivel, outside, PG
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
20 socket / PG16
Plating material
nickel
Conduit size
20
Operating temperature
-50...135°C
Gross weight53.1 g
Certificates
EAN code4031026308203
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32213
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.00 EURGross price for quantities from 1 pcs - 16.81 EUR
Net price for quantities from 10 pcs - 12.38 EURGross price for quantities from 10 pcs - 14.85 EUR
Net price for quantities from 50 pcs - 11.45 EURGross price for quantities from 50 pcs - 13.73 EUR
Packaging method by the manufacturer:Bag = 10 pcs