+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32704

End insert; brass; HelaGuard LTS-EI; IP65; 25 socket; Size: 25


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32704
TME Symbol:
LTS25-EI-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP65
Mechanical connection
25 socket
Plating material
nickel
Conduit size
25
Operating temperature
-100...300°C
Gross weight20 g
Certificates
EAN code4031026308517
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32704
0 in TME stock
Net price for quantities from 1 pcs - 2.92 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.36 USDGross price for quantities from 50 pcs - 2.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.