+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32705

End insert; brass; HelaGuard LTS-EI; IP65; 32 socket; Size: 32


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32705
TME Symbol:
LTS32-EI-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP65
Mechanical connection
32 socket
Plating material
nickel
Conduit size
32
Operating temperature
-100...300°C
Gross weight20 g
Certificates
EAN code4031026308524
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32705
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.41 GBPGross price for quantities from 1 pcs - 4.08 GBP
Net price for quantities from 2 pcs - 3.03 GBPGross price for quantities from 2 pcs - 3.63 GBP
Net price for quantities from 10 pcs - 2.75 GBPGross price for quantities from 10 pcs - 3.29 GBP