+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32406

90° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32406
TME Symbol:
LTS40-90FMC-M4

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
40 socket / M40
Plating material
nickel
Conduit size
40
Operating temperature
-50...135°C
Gross weight438.6 g
Certificates
EAN code4031026308357
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32406
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 59.75 USDGross price for quantities from 1 pcs - 71.70 USD
Net price for quantities from 2 pcs - 53.12 USDGross price for quantities from 2 pcs - 63.74 USD
Net price for quantities from 4 pcs - 48.13 USDGross price for quantities from 4 pcs - 57.76 USD