+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32407

90° angled connector; Thread: metric,non-swivel,outside; brass

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32407
TME Symbol:
LTS50-90FMC-M5

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
50 socket / M50
Plating material
nickel
Conduit size
50
Operating temperature
-50...135°C
Gross weight651.8 g
Certificates
EAN code4031026308364
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32407
1 in TME stock
Net price for quantities from 1 pcs - 81.11 EURGross price for quantities from 1 pcs - 97.33 EUR
Net price for quantities from 2 pcs - 72.09 EURGross price for quantities from 2 pcs - 86.51 EUR
Net price for quantities from 4 pcs - 65.34 EURGross price for quantities from 4 pcs - 78.41 EUR
No. of pieces (Multiplicity: 1)