+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32707

End insert; brass; HelaGuard LTS-EI; IP65; 50 socket; nickel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32707
TME Symbol:
LTS50-EI-NPB-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
end insert
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP65
Mechanical connection
50 socket
Plating material
nickel
Conduit size
50
Operating temperature
-100...300°C
Gross weight50 g
Certificates
EAN code4031026308548
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32707
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.64 EURGross price for quantities from 1 pcs - 17.56 EUR
Net price for quantities from 2 pcs - 12.87 EURGross price for quantities from 2 pcs - 15.44 EUR
Net price for quantities from 4 pcs - 11.67 EURGross price for quantities from 4 pcs - 14.00 EUR