+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32506

45° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32506
TME Symbol:
LTS63-45FMC-M6

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
45° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard LTS-EI
IP rating
IP66, IP67, IP68, IP69K
Mechanical connection
63 socket / M63
Plating material
nickel
Conduit size
63
Operating temperature
-50...135°C
Gross weight850 g
Certificates
EAN code4031026308449
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-32506
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 252.51 USDGross price for quantities from 1 pcs - 303.01 USD
Net price for quantities from 2 pcs - 224.45 USDGross price for quantities from 2 pcs - 269.34 USD
Net price for quantities from 4 pcs - 203.42 USDGross price for quantities from 4 pcs - 244.10 USD