+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-32007

Protective tube; Size: 50; galvanised steel; black; LTSH

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-32007
TME Symbol:
LTSH50-GS/TPR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
50
Material
galvanised steel
Colour
black
Manufacturer series
LTSH
Resistance to
gasoline, mechanical stesses, most of acids, most of lubricants, UV rays
Internal diameter
40.4mm
Plating material
TPR
Bending radius
230mm
IP rating
IP66, IP67, IP68, IP69K
Package contents
10m
Operating temperature
-60...150°C
Gross weight1.07 kg
Certificates
EAN code4031026307978
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
166-32007
0 in TME stock
Net price for quantities from 10 m - 49.03 EURGross price for quantities from 10 m - 58.84 EUR
Net price for quantities from 20 m - 43.59 EURGross price for quantities from 20 m - 52.30 EUR
Net price for quantities from 40 m - 39.50 EURGross price for quantities from 40 m - 47.40 EUR
Amount (Multiplicity: 10)