+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-E563CEGB2W

Programmable LED; RGB; SMD; 4.2÷5.5VDC; 5.4x5x1.57mm; 120°


Manufacturer: LITEON

Manufacturer part number:
LTST-E563CEGB2W
TME Symbol:
LTST-E563CEGB2W

Specification

Manufacturer
LITEON
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Operating voltage
4.2...5.5V DC
Dimensions
5.4x5x1.57mm
Viewing angle
120°
Wavelength
455...470nm, 515...530nm, 615...630nm
LED lens
diffused, white
Luminosity of red colour
600...1200mcd
Luminosity of blue colour
270...540mcd
Luminosity of green colour
1100...2200mcd
No. of colours
16.7M
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-E563CEGB2W
0 in TME stock
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 300 pcs - 0.15 EURGross price for quantities from 300 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.15 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.14 EURGross price for quantities from 2000 pcs - 0.17 EUR
Net price for quantities from 6000 pcs - 0.14 EURGross price for quantities from 6000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.