+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-E680UGKT

LED; green; SMD; PLCC4; 1120÷2800mcd; 3.3÷3.8VDC; 3.5x2.8x1.9mm

Manufacturer: LITEON

Manufacturer part number:
LTST-E680UGKT
TME Symbol:
LTST-E680UGKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
1120...2800mcd
Operating voltage
3.3...3.8V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
30mA
Wavelength
520...535nm
LED lens
transparent
Power
114mW
Front
flat
Common electrode
anode
Gross weight0.054 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-E680UGKT
300 in TME stock
Net price for quantities from 50 pcs - 0.13 EURGross price for quantities from 50 pcs - 0.16 EUR
Net price for quantities from 250 pcs - 0.11 EURGross price for quantities from 250 pcs - 0.13 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.09 EUR
Net price for quantities from 2000 pcs - 0.07 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs