+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-E682KRKGWT

LED; red/green; SMD; PLCC4; 1.8÷2.4/1.8÷2.4VDC; 3.5x2.8x1.9mm

Manufacturer: LITEON

Manufacturer part number:
LTST-E682KRKGWT
TME Symbol:
LTST-E682KRKGWT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
1.8...2.4/1.8...2.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
571nm, 631nm
LED lens
diffused, white
LED version
bicolour
Luminosity of red colour
112...280mcd
Luminosity of green colour
71...224mcd
Power
72/72mW
Gross weight0.045 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-E682KRKGWT
10744 in TME stock
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.35 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.12 EUR
Net price for quantities from 2000 pcs - 0.09 EURGross price for quantities from 2000 pcs - 0.11 EUR
Net price for quantities from 4000 pcs - 0.07 EURGross price for quantities from 4000 pcs - 0.09 EUR
Net price for quantities from 6000 pcs - 0.07 EURGross price for quantities from 6000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs