+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-E683CEGBW

Programmable LED; RGB; SMD; PLCC4; 4.2÷5.5VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: LITEON

Manufacturer part number:
LTST-E683CEGBW
TME Symbol:
LTST-E683CEGBW

Specification

Manufacturer
LITEON
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case
PLCC4
Case - mm
3528
Operating voltage
4.2...5.5V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
Wavelength
460...475nm, 520...535nm, 615...630nm
LED lens
diffused, white
Luminosity of red colour
125...250mcd
Luminosity of blue colour
65...130mcd
Luminosity of green colour
250...500mcd
Gross weight0.036 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-E683CEGBW
5822 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 10 000 pcs