+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-006DCG-E2

LED; white cold; SMD; 1900÷2900mcd; 110°; 20mA; Lens: yellow; 120mW

Manufacturer: LITEON

Manufacturer part number:
LTW-006DCG-E2
TME Symbol:
LTW-006DCG-E2

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
1503
Luminosity
1900...2900mcd
Viewing angle
110°
LED current
20mA
Dimensions
3.8x1.2x0.6mm
LED lens
yellow
Front
flat
Operating voltage
2.8...3.3V DC
Power
0.12W
Chromatic coordinates
x: 0.277; y: 0.255
LED version
angular
Gross weight0.007 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-006DCG-E2
0 in TME stock
Net price for quantities from 5 pcs - 0.06 EURGross price for quantities from 5 pcs - 0.07 EUR
Net price for quantities from 10 pcs - 0.05 EURGross price for quantities from 10 pcs - 0.06 EUR
Net price for quantities from 25 pcs - 0.05 EURGross price for quantities from 25 pcs - 0.06 EUR
Net price for quantities from 100 pcs - 0.04 EURGross price for quantities from 100 pcs - 0.05 EUR
Net price for quantities from 2000 pcs - 0.04 EURGross price for quantities from 2000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs