+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-2S3D7

LED; white; 5mm; 10000÷13000mcd; 15°; Front: convex; 3.3÷3.8VDC

Manufacturer: LITEON

Manufacturer part number:
LTW-2S3D7
TME Symbol:
LTW-2S3D7

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white
LED diameter
5mm
Luminosity
10000...13000mcd
Viewing angle
15°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.3...3.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.3; y: 0.3
Gross weight0.15 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTW-2S3D7
0 in TME stock
Net price for quantities from 10000 pcs - 0.07 EURGross price for quantities from 10000 pcs - 0.09 EUR
Net price for quantities from 12000 pcs - 0.07 EURGross price for quantities from 12000 pcs - 0.09 EUR
Net price for quantities from 15000 pcs - 0.07 EURGross price for quantities from 15000 pcs - 0.08 EUR
Net price for quantities from 20000 pcs - 0.07 EURGross price for quantities from 20000 pcs - 0.08 EUR
Net price for quantities from 25000 pcs - 0.07 EURGross price for quantities from 25000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.