+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LTW-4DMD6J

LED; ØLED: 5mm; white; rectangular; 400÷680mcd; 120÷130°; 30mA

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-4DMD6J
TME Symbol:
LTW-4DMD6J

Specification

Manufacturer
LITEON
Type of diode
LED
LED diameter
5mm
LED colour
white
Shape
rectangular
Luminosity
400...680mcd
Viewing angle
120...130°
Front
convex
LED lens
diffused
Mounting
THT
LED current
30mA
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...80°C
Operating voltage
3.3...3.7V
Power
0.12W
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: THT LEDs rectangle LITEON,
*
LTW-4DMD6J
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 10 000.
Multiple of: 1 000.
Net price for quantities from 10000 pcs - 0.08 USDGross price for quantities from 10000 pcs - 0.11 USD