+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-E670DS

LED; white cold; SMD; PLCC4; Case (mm): 3528; 1400÷4500mcd; 120°

Manufacturer: LITEON

Manufacturer part number:
LTW-E670DS
TME Symbol:
LTW-E670DS

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
1400...4500mcd
Viewing angle
120°
LED current
30mA
Dimensions
3.5x2.8x1.9mm
LED lens
yellow
Front
flat
Operating voltage
2.7...3.7V DC
Power
0.2W
Chromatic coordinates
x: 0.32; y: 0.31
Gross weight0.053 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-E670DS
995 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 300 pcs - 0.11 USDGross price for quantities from 300 pcs - 0.13 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs