+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LUFV2

Diagnostic; 24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LUFV2
TME Symbol:
LUFV2

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
diagnostic
Supply voltage
  • 24V DC
Gross weight50.23 g
Certificates
EAN code3389110365498
See other products in this category: Starters SCHNEIDER ELECTRIC,
*
LUFV2
3 in TME stock
Net price for quantities from 1 pcs - 165.14 USDGross price for quantities from 1 pcs - 198.16 USD
No. of pieces (Multiplicity: 1)