+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LX34050QPW-TR

IC: driver; 4÷6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LX34050QPW-TR
TME Symbol:
LX34050QPW-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
4...6V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
LX34050QPW-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.33 EURGross price for quantities from 2500 pcs - 1.59 EUR
No. of pieces (Multiplicity: 2 500)