+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LX34050QPW

IC: driver; Uoper: 4÷6V; Usup: 4÷6V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LX34050QPW
TME Symbol:
LX34050QPW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Mounting
SMD
Operating temperature
-40...150°C
Operating voltage
4...6V
Kind of package
tube
Manufacturer standard package
96pcs.
Supply voltage
  • 4...6V
Gross weight0.066 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
LX34050QPW
0 in TME stock
Net price for quantities from 192 pcs - 1.35 EURGross price for quantities from 192 pcs - 1.61 EUR
No. of pieces (Multiplicity: 96)