+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LX8213-00ISE

IC: voltage regulator; LDO,linear,adjustable; 1.2÷5.5V; 0.3A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LX8213-00ISE
TME Symbol:
LX8213-00ISE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.3V
Output voltage
1.2...5.5V
Output current
0.3A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...6V
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY
*
LX8213-00ISE
Product withdrawn from the offer
Use the specification table below to search for similar products