+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LXA06B600

Diode: rectifying; SMD; 600V; 6A; 32ns; TO263AB; Ufmax: 2V; Ifsm: 50A


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LXA06B600
TME Symbol:
LXA06B600

Specification

Manufacturer
POWER INTEGRATIONS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
6A
Reverse recovery time
32ns
Semiconductor structure
single diode
Case
TO263AB
Max. forward voltage
2V
Max. forward impulse current
50A
Leakage current
0.25mA
Power dissipation
62.5W
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes POWER INTEGRATIONS,
*
LXA06B600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 500 pcs - 0.61 EURGross price for quantities from 500 pcs - 0.74 EUR
Net price for quantities from 800 pcs - 0.59 EURGross price for quantities from 800 pcs - 0.71 EUR
Net price for quantities from 1600 pcs - 0.55 EURGross price for quantities from 1600 pcs - 0.66 EUR