+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LXM16MU07M2X

Servo drive; 200÷240VAC; Modbus; 0÷55°C; 0.75kW; IP20

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
LXM16MU07M2X
TME Symbol:
LXM16MU07M2X

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
servo drive
Communictions protocol
Modbus
Operating temperature
0...55°C
Power
0.75kW
IP rating
IP20
Kind of motor
1-phase
Supply voltage
  • 200...240V AC
Gross weight1.6 kg
Certificates
EAN code3606481055934
See other products in this category: Servo Controllers SCHNEIDER ELECTRIC,
*
LXM16MU07M2X
0 in TME stock
Net price for quantities from 1 pcs - 551.78 EURGross price for quantities from 1 pcs - 662.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.