+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT0002P

IC: PMIC; AC/DC switcher,LED driver; 30÷80mA; 85÷308V; Ubr: 700V


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT0002P
TME Symbol:
LYT0002P

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Output current
30...80mA
Input voltage
85...308V
Breakdown voltage
700V
Case
DIP-8B
Manufacturer series
LYTSwitch-0
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, buck-boost, flyback
Frequency
62...70kHz
On-state resistance
67Ω
Gross weight0.53 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT0002P
86 in TME stock
Net price for quantities from 1 pcs - 0.17 EURGross price for quantities from 1 pcs - 0.20 EUR
Net price for quantities from 3 pcs - 0.16 EURGross price for quantities from 3 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.15 EURGross price for quantities from 10 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs