+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT0004P

IC: PMIC; AC/DC switcher,LED driver; 50÷139mA; 85÷308V; Ubr: 700V

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT0004P
TME Symbol:
LYT0004P

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Output current
50...139mA
Input voltage
85...308V
Breakdown voltage
700V
Case
DIP-8B
Manufacturer series
LYTSwitch-0
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, buck-boost, flyback
Frequency
62...70kHz
On-state resistance
40Ω
Gross weight0.531 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT0004P
120 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 3 pcs - 0.38 USDGross price for quantities from 3 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs