+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT0006D

IC: PMIC; AC/DC switcher,LED driver; 100÷280mA; 85÷308V; Ubr: 700V

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT0006D
TME Symbol:
LYT0006D

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Output current
100...280mA
Input voltage
85...308V
Breakdown voltage
700V
Case
SO-8C
Manufacturer series
LYTSwitch-0
Mounting
SMD
Operating temperature
-40...150°C
Topology
boost, buck, buck-boost, flyback
Frequency
62...70kHz
On-state resistance
11Ω
Gross weight0.077 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS
*
LYT0006D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 100 pcs