+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT0006P

IC: PMIC; AC/DC switcher,LED driver; 100÷280mA; 85÷308V; Ubr: 700V


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT0006P
TME Symbol:
LYT0006P

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Output current
100...280mA
Input voltage
85...308V
Breakdown voltage
700V
Case
DIP-8B
Manufacturer series
LYTSwitch-0
Mounting
THT
Operating temperature
-40...150°C
Topology
boost, buck, buck-boost, flyback
Frequency
62...70kHz
On-state resistance
11Ω
Gross weight0.529 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT0006P
0 in TME stock
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.69 EUR
Net price for quantities from 3 pcs - 1.24 EURGross price for quantities from 3 pcs - 1.48 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.34 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.