+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT1603D

IC: PMIC; AC/DC switcher,LED driver; 90÷308V; Ubr: 725V; SO8; 6.8Ω

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT1603D
TME Symbol:
LYT1603D

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
90...308V
Breakdown voltage
725V
Case
SO8
Manufacturer series
LYTSwitch-1
Mounting
SMD
Operating temperature
-40...150°C
Topology
buck
On-state resistance
6.8Ω
Gross weight0.079 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT1603D
80 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 3 pcs - 0.46 USDGross price for quantities from 3 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts