+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT2005E

IC: PMIC; AC/DC switcher,LED driver; 90÷308V; Ubr: 725V; eSIP-7C


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT2005E
TME Symbol:
LYT2005E

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
90...308V
Breakdown voltage
725V
Case
eSIP-7C
Manufacturer series
LYTSwitch-2
Mounting
THT
Operating temperature
-40...150°C
Topology
flyback
Frequency
0.51...85kHz
On-state resistance
4.6Ω
Power
12W
Gross weight0.494 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT2005E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.12 EURGross price for quantities from 1 pcs - 1.35 EUR
Net price for quantities from 3 pcs - 1.08 EURGross price for quantities from 3 pcs - 1.30 EUR
Net price for quantities from 10 pcs - 1.00 EURGross price for quantities from 10 pcs - 1.21 EUR
Net price for quantities from 47 pcs - 0.92 EURGross price for quantities from 47 pcs - 1.11 EUR
Packaging method by the manufacturer:Tube = 47 pcs