+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT2005K

IC: PMIC; AC/DC switcher,LED driver; 90÷308V; Ubr: 725V; eSOP-12B

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT2005K
TME Symbol:
LYT2005K

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
90...308V
Breakdown voltage
725V
Case
eSOP-12B
Manufacturer series
LYTSwitch-2
Mounting
SMD
Operating temperature
-40...150°C
Topology
flyback
Frequency
0.51...85kHz
On-state resistance
4.6Ω
Power
12W
Gross weight0.48 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT2005K
92 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs